RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 6

Get a bulk buy discount

Add 5 more to save €2.95

View bulk pricing options

Subtotal (1 bag of 100 units)*

€11.74

(exc. VAT)

€14.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 39 unit(s) shipping from 25 November 2026
  • Plus 120 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€11.74€0.117-
5 - 9€11.15€0.112€2.95
10 - 29€10.56€0.106€11.80
30 +€9.87€0.099€56.10

*price indicative

RS Stock No.:
180-667
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7982C

Head Shape

Countersunk

Drive Type

Pozidriv

Finish

Plain

Material

Stainless Steel

Length

32mm

Thread Size

6

Grade

A2

Non Compliant

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel


Cross-recess countersunk head self-tapping screw

A2 grade 18//8 stainless steel (Type 304 S15)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy