RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 10
- RS Stock No.:
- 546-5597
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €2.30
View bulk pricing optionsSubtotal (1 box of 100 units)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.48 | €0.095 | - |
| 5 - 9 | €9.02 | €0.09 | €2.30 |
| 10 - 29 | €8.52 | €0.085 | €9.60 |
| 30 + | €7.94 | €0.079 | €46.20 |
*price indicative
- RS Stock No.:
- 546-5597
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 32mm | |
| Thread Size | 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 32mm | ||
Thread Size 10 | ||
Cross-recess - BZP Steel
Bright zinc plated and clear passivated
Related links
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 10
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 10
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 14
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 12
- RS PRO Bright Zinc Steel Flange Head Head Self-Tapping Screw 32 mm 8
