Siemens Galvanised Steel Oval Head Self-Tapping Screw 16 mm 6 mm
- RS Stock No.:
- 626-499
- Mfr. Part No.:
- 8PQ9500-0BA32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€46.54
(exc. VAT)
€57.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.54 |
*price indicative
- RS Stock No.:
- 626-499
- Mfr. Part No.:
- 8PQ9500-0BA32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Self-Tapping Screw | |
| Head Shape | Oval | |
| Finish | Galvanised | |
| Material | Steel | |
| Length | 16mm | |
| Thread Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Self-Tapping Screw | ||
Head Shape Oval | ||
Finish Galvanised | ||
Material Steel | ||
Length 16mm | ||
Thread Size 6 mm | ||
- COO (Country of Origin):
- DE
The Siemens Top-tier self-tapping screw designed to meet a variety of industrial fastening needs. Crafted for precision and durability, this product features a M6 x 16 size, making it suitable for various applications. The screw's design integrates a hexagon socket TX head, ensuring reliable torque and handling during installation. With its zinc-plated surface processing, this screw provides enhanced resistance to corrosion, ensuring longevity and stability even in challenging environments. Packed in units of 100, its the ideal choice for both small projects and large-scale operations, meeting rigorous specifications while offering users a trustworthy fastening solution.
Engineered for optimal performance in diverse applications
Hexagon socket design allows for easy integration with standard tools
Zinc-plated finish provides superior rust resistance
Self-tapping feature simplifies the installation process
Related links
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 12 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 10 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 16 mm 6 mm
- RS PRO Zinc Plated Steel Oval Head Self Tapping Screw, N°#6 x 1/2in Long
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 0.375 in
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 38.1 mm
