Siemens Galvanised Steel Oval Head Self-Tapping Screw
- RS Stock No.:
- 626-476
- Mfr. Part No.:
- 8PQ9500-1BA36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€108.06
(exc. VAT)
€132.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.06 |
*price indicative
- RS Stock No.:
- 626-476
- Mfr. Part No.:
- 8PQ9500-1BA36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Self-Tapping Screw | |
| Head Shape | Oval | |
| Finish | Galvanised | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Self-Tapping Screw | ||
Head Shape Oval | ||
Finish Galvanised | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens M10 x 55 truss-head screw with grade 8.8, zinc-plated for corrosion resistance, supplied in a pack of 50 units for secure and durable fastening.
Engineered for maximum strength, this product underlines reliability in demanding tasks
The galvanic finish enhances longevity, ensuring consistent performance over time
Designed specifically for self-tapping applications, it simplifies installation without pre-drilling
Related links
- Siemens Galvanised Steel Oval Head Self-Tapping Screw
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 12 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 16 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 10 mm 6 mm
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 0.375 in
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 1.5 in
