Rittal Pan Head Self-Tapping Screw 14 mm

Subtotal (1 pack of 50 units)*

€18.17

(exc. VAT)

€22.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.17€0.363

*price indicative

RS Stock No.:
270-4490
Mfr. Part No.:
1485300
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Self-Tapping Screw

Standards/Approvals

GOST

Head Shape

Pan

Length

14mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rittal screws used for mounting accessories on the mounting bosses of the enclosure frame.

Pan head screw design

M5 thread size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy