Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 14 mm
- RS Stock No.:
- 279-7639
- Mfr. Part No.:
- 3842552421
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.47 | €0.347 |
*price indicative
- RS Stock No.:
- 279-7639
- Mfr. Part No.:
- 3842552421
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS | |
| Head Shape | Phillips | |
| Drive Type | Phillips | |
| Material | Plastic | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS | ||
Head Shape Phillips | ||
Drive Type Phillips | ||
Material Plastic | ||
Length 14mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth slider flat lockable is suitable for clamping using a sliding block and a clamping lever.
For constructing low wear guides
Related links
- Bosch Rexroth Plastic Phillips Head Self-Tapping Screw 18 mm
- Rittal Pan Head Self-Tapping Screw 14 mm
- RS PRO Black Oxide Steel Phillips Head Self-Tapping Screw 76.2 mm
- Panduit Zinc Plated Steel Phillips Head Self-Tapping Screw 12.7 mm #8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 14
- RS PRO Zinc Plated Steel Hex Washer Head Self Tapping Screw, N°#14 x 1 3/4in Long
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#14 x 1 3/4in Long
- Bosch Rexroth Anodised Galvanised Steel Self-Tapping Screw 9.5 mm
