WAGO Round Head Self-Tapping Screw
- RS Stock No.:
- 278-2702
- Mfr. Part No.:
- 209-147
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.48 | €0.085 |
*price indicative
- RS Stock No.:
- 278-2702
- Mfr. Part No.:
- 209-147
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS | |
| Head Shape | Round | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS | ||
Head Shape Round | ||
- COO (Country of Origin):
- DE
The WAGO Self tapping screw is a minting accessories. This self tapping screw has a weight of only 0.4 g.
RoHS compliant
Related links
- WAGO Round Head Self-Tapping Screw 16 mm 2.5 mm
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 0.5 in
- RS PRO Zinc Plated Steel Round Head Self Tapping Screw, N°#8-32 x 2in Long
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 1.5 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 0.63 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 3 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 0.38 in
- RS PRO Zinc Plated Steel Round Head Self-Tapping Screw 1 in
