RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm 4
- RS Stock No.:
- 482-7483
- Distrelec Article No.:
- 304-17-497
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
In Stock
- Plus 170 unit(s) shipping from 23 November 2026
- Plus 402 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €5.93 | €0.059 | - |
| 5 - 9 | €5.63 | €0.056 | 5% |
| 10 - 29 | €5.32 | €0.053 | 10% |
| 30 + | €4.98 | €0.05 | 16% |
*price indicative
- RS Stock No.:
- 482-7483
- Distrelec Article No.:
- 304-17-497
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 6mm | |
| Thread Size | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 6mm | ||
Thread Size 4 | ||
- COO (Country of Origin):
- TW
RS PRO Bright Zinc Plated Steel Countersunch Head Thread Forming Screw, N°4 x 6 mm Long
Looking for a plastic-friendly threaded fastener. These thread forming screw from RS PRO create their own threads in your materials, making it easy to assemble and disassemble your structures as needed.
The zinc plating on these steel screws enhances their resistance to corrosion, so they'll last a long time without tarnishing or rusting. They feature a countersunk head with a wide base that ensures a smooth finish and secure connections, preventing secured items from rattling or wobbling.
This product conforms with the Restriction of Hazardous Substances (RoHS) regulations, which means it contains only trace amounts of any materials that may be hazardous to your health. These fasteners are ideal for use with softer materials like plastics as they won't crack or damage their surfaces.
Features and Benefits
Related links
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm M3
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 13 mm 6
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 9 mm 6
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 19 mm 6
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12.7 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 10 mm M3
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12 mm M5
