RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 10 mm M3
- RS Stock No.:
- 483-1268
- Distrelec Article No.:
- 304-17-506
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- Plus 327 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €5.38 | €0.054 | - |
| 5 - 9 | €5.10 | €0.051 | €1.40 |
| 10 - 29 | €4.86 | €0.049 | €5.20 |
| 30 + | €4.52 | €0.045 | €25.80 |
*price indicative
- RS Stock No.:
- 483-1268
- Distrelec Article No.:
- 304-17-506
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7500ME | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 10mm | |
| Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7500ME | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 10mm | ||
Thread Size M3 | ||
Thread Forming Screws for Metal
Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed
Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws
The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12
Related links
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 10 mm M3
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm M3
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 10 mm M4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 10 mm 4 8, 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12.7 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12 mm M5
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm 4
