RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 19 mm 8
- RS Stock No.:
- 482-7512
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€13.19
(exc. VAT)
€16.22
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.19 | €0.132 | - |
| 5 - 9 | €12.53 | €0.125 | 5% |
| 10 - 29 | €11.88 | €0.119 | 9% |
| 30 + | €11.08 | €0.111 | 15% |
*price indicative
- RS Stock No.:
- 482-7512
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 19mm | |
| Thread Size | 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 19mm | ||
Thread Size 8 | ||
RS Pro Thread Forming Screws for Plastics
Thread forming screws for plastics having a tri-lobular cross-section capable of forming or rolling a matching thread into the material into which they are installed.
Bright zinc plated steel
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, and also available in kits of 250 pan head or countersunk screws
Related links
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 19 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 19 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 19 mm 6
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm M3
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12.7 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 10 mm M3
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12 mm M5
