RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 6 mm 4
- RS Stock No.:
- 482-8054
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.45
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
In Stock
- Plus 1,462 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.45 | €0.065 | - |
| 5 - 9 | €6.16 | €0.062 | €1.45 |
| 10 - 29 | €5.81 | €0.058 | €6.40 |
| 30 + | €5.40 | €0.054 | €31.50 |
*price indicative
- RS Stock No.:
- 482-8054
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 6mm | |
| Thread Size | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 6mm | ||
Thread Size 4 | ||
RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°4 x 6 mm Long
From our own RS PRO brand, these thread forming screw come in useful you need to attach two pieces of material together but only have access to one side of the material. Use them for jobs such as the disassembly and reassembly of furniture. Since the screw makes its own holes, all you need to do is create a small pilot hole in the material, position the screw over the hole and drill into place using an appropriate driver.
The 6 mm long screw is manufactured to UTS (Unified Thread Standard) No. 4, meaning the outer thread diameter is 2.8448 mm. Steel construction with BZP (bright zinc-plated) ensures this hardware has good corrosion resistance.
As these screws are designed with pan heads, they're especially suited for high torque applications in metal and wood where countersinking poses a problem.
Features and Benefits
• Thread forming screw
• Length 6 mm
• Conforms to UTS (Unified Thread Standard) No. 4
• Steel construction with BZP (bright zinc-plated) finish
• Pan head screws, for use in high torque metal and wood applications
• Supplied in bags of 100
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 6 mm M4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 10 mm 4 8, 10
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 30 mm 6 mm
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 40 mm 6 mm
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 25 mm 6 mm
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 16 mm 6 mm
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 12 mm 6 mm
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 8 mm 6
