RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 10
- RS Stock No.:
- 522-1397
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €6.10
View bulk pricing optionsSubtotal (1 box of 100 units)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €23.74 | €0.237 | - |
| 5 - 9 | €22.52 | €0.225 | €6.10 |
| 10 - 29 | €21.37 | €0.214 | €23.70 |
| 30 + | €19.92 | €0.199 | €114.60 |
*price indicative
- RS Stock No.:
- 522-1397
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 25mm | |
| Grade | A4 | |
| Thread Size | 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 25mm | ||
Grade A4 | ||
Thread Size 10 | ||
- COO (Country of Origin):
- TW
RS PRO Stainless Steel Countersunk Head Self Tapping Screw (No.10 x 1in)
A tough and hardwearing self-tapping screw capable of cutting its own thread meaning there is no need to predrill a hole and greatly reduces the chance of material splitting compared to non-tapping screws.;Built with a countersunk Pozidriv head type designed to fit below or level with the surface and easily installed with a Pozidriv screwdriver or a bit. The Pozidriv self-cutting screws are constructed from high quality A4 Stainless Steel providing excellent strength and a high level of corrosion, wear resistant and are Manufactured to standard DIN 7982 ensuring their performance. ;Ideal for indoor and outdoor applications and suitable for use in harsh environments on plastics and wood.
Features and Benefits
No.10 x 1in Pozdriv screw
Self-tapping
Countersunk design
Stainless Steel construction
Standards and Approvals: DIN 7982C
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 10
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 12
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 6
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 14
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 50 mm 10
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 16 mm 6
