RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 16 mm 6
- RS Stock No.:
- 797-6153
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.75
View bulk pricing optionsSubtotal (1 box of 100 units)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.13 | €0.071 | - |
| 5 - 9 | €6.78 | €0.068 | €1.75 |
| 10 - 29 | €6.41 | €0.064 | €7.20 |
| 30 + | €5.98 | €0.06 | €34.50 |
*price indicative
- RS Stock No.:
- 797-6153
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 16mm | |
| Grade | A2 | |
| Thread Size | 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 16mm | ||
Grade A2 | ||
Thread Size 6 | ||
Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel
Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)
Related links
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 16 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 16 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 6
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 6
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 19 mm 6
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 6
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 16 mm 5 mm
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 50 mm 10
