RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 25 mm 10
- RS Stock No.:
- 522-1511
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€24.64
(exc. VAT)
€30.31
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 69 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €24.64 | €0.246 |
| 5 - 9 | €23.38 | €0.234 |
| 10 - 29 | €22.18 | €0.222 |
| 30 + | €20.72 | €0.207 |
*price indicative
- RS Stock No.:
- 522-1511
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 25mm | |
| Thread Size | 10 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 25mm | ||
Thread Size 10 | ||
Grade A4 | ||
- COO (Country of Origin):
- TW
RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°10 x 1 in Long 25 mm Long
Use these threaded fasteners from RS PRO to connect objects or attach them to a wall or ceiling. They're self-tapping screws that roll into position and create their own thread when screwed in, so they're easy to use.
The screws are made of A4 stainless steel, a highly corrosion and wear-resistant material. This makes them a good choice for use in harsh environments. The pan-shaped head has a wide base that sits securely on the surface it's fastened to, ensuring a solid connection. Thanks to its higher twisting and turning power, the Pozidriv-style drive produces an even tighter connection.
These screws are manufactured of high-quality steel and meet DIN7981 specifications, giving you long-term reliability. You'll find these screws used in a range of demanding settings, such as marine and chemical applications.
Features and Benefits
Related links
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 25 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 25 mm 10
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 25 mm 6
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 25 mm 12
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 25 mm 4
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 16 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 32 mm 8
