RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 13 mm 10
- RS Stock No.:
- 546-5553
- Manufacturer:
- RS PRO
Subtotal (1 box of 100 units)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €5.87 | €0.059 |
*price indicative
- RS Stock No.:
- 546-5553
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 13mm | |
| Thread Size | 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 13mm | ||
Thread Size 10 | ||
Cross-recess - BZP Steel
Bright zinc plated and clear passivated
Related links
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 13 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 13 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 10
- RS PRO Bright Zinc Steel Flange Head Head Self-Tapping Screw 13 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm M3
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12.7 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 10 mm M3
