Schneider Electric Metal Self-Tapping Screw 10 mm M5
- RS Stock No.:
- 783-9458
- Mfr. Part No.:
- NSYAMFSB
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€24.60
(exc. VAT)
€30.26
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.60 | €0.246 |
*price indicative
- RS Stock No.:
- 783-9458
- Mfr. Part No.:
- NSYAMFSB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | No | |
| Material | Metal | |
| Length | 10mm | |
| Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals No | ||
Material Metal | ||
Length 10mm | ||
Thread Size M5 | ||
Schneider Electric Self Tapping Screw, M5 x 10 mm, Mounting Plate & Rail - NSYAMFSB
This self tapping screw from Schneider Electric is a versatile and reliable solution for various applications. With dimensions of M5 x 10mm, it is suitable for use with mounting plates and rails, made from durable metal material.
Features & Benefits
• Easy to install with M5 thread type and 10mm length
• Sustainable offer with no specific recycling operations required
• Lightweight at 0.286 kg
Applications
• Ideal for fixing accessories in the Spacial range
• Suitable for industrial and commercial use
• Can be used for securing mounting plates and rails
Can this screw be used for securing mounting plates?
Yes, this self tapping screw is specifically designed for use with mounting plates.
Will this screw work with Spacial SBM range products?
Yes, this screw is fully compatible with the Spacial SBM range from Schneider Electric.
Is this screw environmentally friendly?
Yes, this screw is a Green Premium product with RoHS compliance, making it an eco-friendly choice.
Can I use this screw for general purposes?
Yes, this self tapping screw is versatile and suitable for a wide range of multi-purpose applications.
Is this screw easy to install?
Yes, this screw is designed for easy installation with an M5 thread type and 10mm length.
Related links
- Schneider Electric Steel Self-Tapping Screw 10 mm
- Rittal Metal Self-Tapping Screw 9.5 mm
- Rittal Steel Self-Tapping Screw 10 mm
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 10 mm M3
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 10 mm M4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 10 mm M3
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 10 mm 4 8, 10
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 10 mm 6 mm
