Eaton, xComfort - Sensors Series Sensor for Use with Sensor, RoHS Standard
- RS Stock No.:
- 127-472
- Mfr. Part No.:
- 182450 CBEU-02/03
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€138.59
(exc. VAT)
€170.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.59 |
*price indicative
- RS Stock No.:
- 127-472
- Mfr. Part No.:
- 182450 CBEU-02/03
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Sensor | |
| Product Type | Sensor | |
| For Use With | Sensor | |
| Series | xComfort - Sensors | |
| Height | 18mm | |
| Width | 65mm | |
| Depth | 65mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Sensor | ||
Product Type Sensor | ||
For Use With Sensor | ||
Series xComfort - Sensors | ||
Height 18mm | ||
Width 65mm | ||
Depth 65mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Binary input sensor is designed for flush mounting and operates at 230VAC. Part of the xComfort series, it allows for easy signal transmission in electrical installations. With a sleek design and compact size, this sensor is ideal for various ap
Flush mounting design for seamless integration
Two input channels for versatile connectivity
IP20 protection for durability
Low power consumption of 0.23W
LED indication for easy monitoring
Effortless signal transmission from different devices
Compact and space saving design
RoHS compliant for environmental friendliness
User friendly installation process
Reliable performance for long term use
