Eaton, xComfort Series Power Supply Sensor Accessories for Use with Sensor, RoHS Compliant Standard

Subtotal (1 unit)*

€47.68

(exc. VAT)

€58.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€47.68

*price indicative

RS Stock No.:
248-763
Mfr. Part No.:
106291 CMMZ-00/08
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Sensor Accessories

Product Type

Power Module

Accessory Type

Power Supply

For Use With

Sensor

Series

xComfort

Depth

75mm

Hazardous Area Certification

No

Width

60mm

Height

27mm

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton power supply unit is an integral component of the Eaton Moeller series xComfort, providing robust performance and reliable operation for movement sensors. Designed for flush mounting, this sensor aligns seamlessly with modern interior aesthetics while delivering operational excellence. With a compact design featuring optimal dimensions, this unit not only meets essential regulatory compliances but also ensures energy efficiency. The product’s standout design includes LED indication, enhancing user interaction and simplifying installation. Perfect for both residential and commercial applications, this power supply unit enhances smart home functionalities via the xComfort ecosystem.

Offers seamless integration into existing xComfort systems

Flush mounting design allows for discreet installation

LED indication provides clear operational feedback

Enhances energy efficiency across connected devices

Designed to conform to RoHS standards for eco-friendliness

Minimal power consumption adds to cost savings

User-friendly installation process ensures quick setup

Compatible with a range of xComfort sensors and actuators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy