ifm electronic, E11 Series Mounting Clamp Mounting Clamp 25 mm for Use with Cylinder Sensors, RoHS Standard
- RS Stock No.:
- 163-196
- Mfr. Part No.:
- E11960
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€6.23
(exc. VAT)
€7.66
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.23 |
*price indicative
- RS Stock No.:
- 163-196
- Mfr. Part No.:
- E11960
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Clamp | |
| Product Type | Mounting Clamp | |
| Sub Type | Mounting Clamp | |
| For Use With | Cylinder Sensors | |
| Series | E11 | |
| Width | 38.1mm | |
| Diameter | 25mm | |
| Height | 36.8mm | |
| Depth | 25mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Clamp | ||
Product Type Mounting Clamp | ||
Sub Type Mounting Clamp | ||
For Use With Cylinder Sensors | ||
Series E11 | ||
Width 38.1mm | ||
Diameter 25mm | ||
Height 36.8mm | ||
Depth 25mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ifm electronic clean-line cylinder mounting clamp is specifically designed for cylinder sensors, enhancing operational efficiency and reliability. Crafted from high-quality materials, this clamp offers robust performance even under varied ambient conditions. Ideal for applications involving types MKT and MKI, it ensures secure mounting for precise sensor positioning. The lightweight design does not compromise on strength, making it an asset for applications requiring stability and accuracy. With a focus on ease of installation and adaptability, this product is perfect for industries looking to improve their sensor integration.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
