ifm electronic, E11 Series Mounting Adapter Mounting Adapter for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 162-856
- Mfr. Part No.:
- E11877
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.32 |
*price indicative
- RS Stock No.:
- 162-856
- Mfr. Part No.:
- E11877
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Adapter | |
| Sub Type | Mounting Adapter | |
| Product Type | Mounting Adapter | |
| For Use With | Clean-Line Cylinders | |
| Series | E11 | |
| Height | 10.5mm | |
| Width | 1mm | |
| Hazardous Area Certification | No | |
| Depth | 30.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Adapter | ||
Sub Type Mounting Adapter | ||
Product Type Mounting Adapter | ||
For Use With Clean-Line Cylinders | ||
Series E11 | ||
Height 10.5mm | ||
Width 1mm | ||
Hazardous Area Certification No | ||
Depth 30.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic mounting adapter is expertly crafted for clean-line cylinders, designed to enhance efficiency and provide robust support in various applications. Engineered with precision, its stainless steel construction ensures durability and resistance to environmental stresses, making it an ideal choice for both industrial and commercial settings. The thoughtful inclusion of a slot for a fixing strap further simplifies installation, allowing for a secure and stable attachment. Suitable for a variety of designs, this component stands out due to its lightweight yet resilient profile, effectively merging functionality with practicality. With its compact dimensions, it seamlessly integrates into existing setups for a more streamlined operation, reflecting the high-quality standards that the brand is known for.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
Robust metal design for use in harsh industrial environments
