ifm electronic, E208 Series Mounting Set Mounting Set 12.2 mm for Use with Sensor, RoHS Standard
- RS Stock No.:
- 191-404
- Mfr. Part No.:
- E20856
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.18 |
*price indicative
- RS Stock No.:
- 191-404
- Mfr. Part No.:
- E20856
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Set | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Set | |
| For Use With | Sensor | |
| Series | E208 | |
| Depth | 40mm | |
| Diameter | 12.2mm | |
| Height | 2mm | |
| Hazardous Area Certification | No | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Set | ||
Accessory Type Mounting Set | ||
Product Type Mounting Set | ||
For Use With Sensor | ||
Series E208 | ||
Depth 40mm | ||
Diameter 12.2mm | ||
Height 2mm | ||
Hazardous Area Certification No | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Mounting set is designed specifically for position sensors, offering an excellent solution for varied applications. The system component, crafted from high quality materials such as stainless steel and die cast zinc, ensures durability and resistance to wear. Weighing in at a mere 83 grams, this product is lightweight yet incredibly sturdy, making it a reliable choice for extensive use in various environments. The carefully engineered dimensions also facilitate integration into different setups, ensuring that your position sensors perform optimally.
Complete mounting set for clamp mounting
Easy and quick fixing
Inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
