ifm electronic, E208 Series Mounting Set Mounting Set 15 mm for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

€9.92

(exc. VAT)

€12.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.92

*price indicative

RS Stock No.:
191-438
Mfr. Part No.:
E20860
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Set

Sub Type

Mounting Set

Accessory Type

Mounting Set

For Use With

Sensor

Series

E208

Height

2mm

Diameter

15mm

Depth

25mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ifm electronic Mounting set is specifically designed for position sensors, providing a robust solution for various applications. Crafted with a durable stainless steel fixture and a die cast zinc clamp, this product ensures longevity and resilience in demanding environments. Weighing only 81.5 grams, it is lightweight yet sturdy, making it an ideal choice for both industrial and commercial settings. With dimensions of Ø 12.2 mm, it fits snugly into the mounting requirements, ensuring optimal performance.

Complete mounting set for clamp mounting

Easy and quick fixing

Inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy