ifm electronic, E209 Series for Use with Retroreflective Sensors, Mounting Accessory, RoHS Standard
- RS Stock No.:
- 191-540
- Mfr. Part No.:
- E20954
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€7.25
(exc. VAT)
€8.92
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.25 |
*price indicative
- RS Stock No.:
- 191-540
- Mfr. Part No.:
- E20954
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Accessory | |
| For Use With | Retroreflective Sensors | |
| Series | E209 | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Accessory | ||
For Use With Retroreflective Sensors | ||
Series E209 | ||
Length 10.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Reflector for retro reflective sensors is engineered for precise detection in various application environments. Whether used in factory automation or safety applications, this reflector ensures reliability and efficiency. Crafted from durable plastics, it withstands ambient temperatures ranging from -10°C to 60°C, making it suitable for a variety of operating conditions. The compact dimensions further enhance its versatility, allowing seamless integration into existing systems. With its professional build, this reflector is a dependable choice for not just functionality but also longevity in demanding environments.
For the reliable operation of retro-reflective sensors
Easy mounting with only one screw
Suitable for red light and infrared light
Related links
- ifm electronic Mounting Accessory, RoHS Standard
- SICK Mounting Accessory, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
