ifm electronic, E209 Series for Use with Sensor, Mounting Accessory, RoHS Standard
- RS Stock No.:
- 191-122
- Mfr. Part No.:
- E20953
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.11 |
*price indicative
- RS Stock No.:
- 191-122
- Mfr. Part No.:
- E20953
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Accessory | |
| For Use With | Sensor | |
| Series | E209 | |
| Length | 7.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Accessory | ||
For Use With Sensor | ||
Series E209 | ||
Length 7.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Reflector for retro reflective sensors is designed to enhance the reliability and efficiency of sensing applications. This innovative product features an optimised design tailored specifically for use with red light and infrared light sensors, ensuring impeccable performance even under varying ambient conditions. Its robust construction combines lightweight materials and an effective surface area to maximise detection capabilities while maintaining a compact form factor.
For the reliable operation of retro-reflective sensors
Easy mounting with only one screw
Suitable for red light and infrared light
