Broadcom, AS20 Series Connecting Cable 8 Pin Cable Connector Assembly for Use with AS20 Series Encoders, RoHS Compliant

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€32.47

(exc. VAT)

€39.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 185 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€32.47-
10 - 99€29.239%
100 +€26.9517%

*price indicative

RS Stock No.:
227-929
Mfr. Part No.:
AS20-C300
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Accessory Type

Connecting Cable

Product Type

Connector Cable

Sub Type

8 Pin Cable Connector Assembly

For Use With

AS20 Series Encoders

Series

AS20

Hazardous Area Certification

No

Height

300mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
MY
The Broadcom Mating 8 pins cable connector assembly for the AS20 and AR49 series of Broadcom absolute encoders. The nominal wire length is 300mm, and has the mating 8 pin connectors at both ends of the cable assembly.

Support RS485 and BiSS-C protocol

Support SPI 4 Wire and SPI 2 Wire protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy