Eaton, Moeller Series Connecting Cable for Use with RS2…-12..., RS4-12…, RoHS, CE Standard
- RS Stock No.:
- 272-1232
- Mfr. Part No.:
- 177308 CSAS6A6CY2210
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€149.02
(exc. VAT)
€183.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.02 |
*price indicative
- RS Stock No.:
- 272-1232
- Mfr. Part No.:
- 177308 CSAS6A6CY2210
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connecting Cable | |
| Product Type | Connection Cable | |
| For Use With | RS2…-12..., RS4-12… | |
| Series | Moeller | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connecting Cable | ||
Product Type Connection Cable | ||
For Use With RS2…-12..., RS4-12… | ||
Series Moeller | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- US
The Eaton Moeller series CSAS accessory connection cable that has coupling, straight, input side cable end, open, output side, multi-core cable type.
Six number of pole
M12 type electric connection
Note
Eaton formerly known as Moeller
Related links
- Eaton CE, RoHS Standard
- Eaton CE Certified Standard
- Eaton Eaton Moeller Series Safety Switch 24V dc, M12
- Eaton Eaton Moeller Series Safety Switch 24V dc 10 m Cable
- ifm electronic RoHS, CE Standard
- ifm electronic RoHS, CE Standard
- Gefran RoHS, CE Standard
- Eaton Moeller Series Magnetic Non-Contact Safety Switch 24V dc M12
