Eaton, CSAS Series Cable Connecting Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 240-048
- Mfr. Part No.:
- 136266 CSAS3F3CY2205
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.15
(exc. VAT)
€56.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €46.15 |
*price indicative
- RS Stock No.:
- 240-048
- Mfr. Part No.:
- 136266 CSAS3F3CY2205
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Sub Type | Connecting Cable | |
| Accessory Type | Cable | |
| For Use With | Flat | |
| Series | CSAS | |
| Diameter | 12mm | |
| Height | 177.8mm | |
| Depth | 203.2mm | |
| Width | 38.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Sub Type Connecting Cable | ||
Accessory Type Cable | ||
For Use With Flat | ||
Series CSAS | ||
Diameter 12mm | ||
Height 177.8mm | ||
Depth 203.2mm | ||
Width 38.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton unique connection cable from The Eaton Moeller series CSAS is designed for robust performance in demanding applications. With its three-pole configuration, it effectively facilitates the integration of sensors and automation systems. Engineered for versatility, the cable features a 5-metre length and an M12 flat open end, ensuring compatibility across various setups. Its construction is tailored to withstand a wide range of ambient temperatures, making it suitable for use in diverse environments. The cable is presented in a striking yellow colour, enhancing visibility during installation and maintenance. This connection cable is a testament to Eaton's commitment to engineering excellence, delivering reliability and efficiency to any system it connects.
Multimedia cable type ensuring high-performance data transfer
Three-pole design allows for efficient signal transmission
Rated for a maximum ambient operating temperature of 70 °C
Compact dimensions for easy routing and installation
Cable sheath made from durable materials for longevity
Straight cable feed design optimises space utilisation
Male (plug) contact type for reliable connectors on the box side
Female (bus) contact type enhances connectivity on the field side
High visibility in yellow for easy identification
Resistant to environmental stressors for reliable outdoor use
