Eaton, CSAS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 247-598
- Mfr. Part No.:
- 136312 CSAS4A4CY2210
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.11
(exc. VAT)
€40.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.11 |
*price indicative
- RS Stock No.:
- 247-598
- Mfr. Part No.:
- 136312 CSAS4A4CY2210
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Sub Type | Connection Cable | |
| For Use With | Flat | |
| Series | CSAS | |
| Width | 177.8mm | |
| Depth | 203.2mm | |
| Diameter | 12mm | |
| Height | 38.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Product Type Cable | ||
Sub Type Connection Cable | ||
For Use With Flat | ||
Series CSAS | ||
Width 177.8mm | ||
Depth 203.2mm | ||
Diameter 12mm | ||
Height 38.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series CSAS accessory is designed to provide reliable connectivity with its high-quality connection cable. Crafted for versatility, the coupling is straight and features an M12 flat, open-end design. Measuring an impressive 10 metres in length, this cable is suitable for a broad range of applications, ensuring hassle-free installations in various environments. The exceptional build quality guarantees durability, while the striking yellow cable sheath adds a touch of visibility, making it ideal for both industrial and commercial settings. With its robust specifications and user-friendly design, this connection cable optimises performance and reliability.
Designed for four-pole connectivity, ensuring versatile applications
Constructed from durable materials to withstand demanding conditions
Features a straight coupling for easy integration into existing systems
The M12 connection ensures a secure and stable link with devices
Compatible with a range of Eaton's products, promoting seamless integration
Operates within a broad temperature range, making it suitable for various environments
Lightweight design enhances ease of handling during installations
