Eaton, E58 Series Support Bracket Support Bracket for Use with Sensor
- RS Stock No.:
- 241-485
- Mfr. Part No.:
- 135757 E58KS5200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.15
(exc. VAT)
€113.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.15 |
*price indicative
- RS Stock No.:
- 241-485
- Mfr. Part No.:
- 135757 E58KS5200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Support Bracket | |
| Product Type | Assembly Kit | |
| Sub Type | Support Bracket | |
| For Use With | Sensor | |
| Series | E58 | |
| Depth | 152.4mm | |
| Width | 152.4mm | |
| Hazardous Area Certification | No | |
| Height | 76.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Support Bracket | ||
Product Type Assembly Kit | ||
Sub Type Support Bracket | ||
For Use With Sensor | ||
Series E58 | ||
Depth 152.4mm | ||
Width 152.4mm | ||
Hazardous Area Certification No | ||
Height 76.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton safety bar, from the Moeller series E58, is engineered for reliability and durability in demanding environments. Designed to provide essential protective measures, it features a robust construction that ensures maximum safety and efficiency. The product is crafted to meet the highest standards, making it ideal for a variety of applications in industrial settings. With its well-considered dimensions and material composition, this safety bar not only meets operational requirements but elevates overall safety protocols. Its compatibility with various setups makes it a versatile addition for professionals looking to enhance their safety apparatus. This accessory is a testament to innovative engineering, combining functionality and durability to provide a trusted solution for safety needs. Enhanced with a contemporary design, the product seamlessly integrates into existing systems, promoting ease of use and maintenance.
Robust metal construction for long-lasting use
Designed to withstand extreme temperature variations
Compact dimensions allow for easy installation in confined spaces
Suitable for use as an accessory in various industrial settings
Proven reliability to enhance safety measures effectively
Conforms to the highest production standards for assurance
Innovative design promotes user-friendliness and efficiency
Related links
- Eaton, E58 Series Bracket Support Bracket for Use with E58 Harsh Duty Sensors
- Eaton, E58 Series Fixing Bracket Support Bracket for Use with Proximity Switches
- Phoenix Contact AB - PTI 4 Series Support Bracket
- Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- Eaton, E58 Series Adapter Conduit Adapter 30 mm for Use with Proximity Switches
- Phoenix Contact AB-PTI Series Support Bracket
- Phoenix Contact AB - PTI 6 Series Support Bracket
- Phoenix Contact AB - UTI 6 Series Support Bracket
