Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- RS Stock No.:
- 244-810
- Mfr. Part No.:
- 136189 E57KM18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.11 |
*price indicative
- RS Stock No.:
- 244-810
- Mfr. Part No.:
- 136189 E57KM18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fixing Bracket | |
| Sub Type | Support Bracket | |
| Product Type | Fixing Bracket | |
| For Use With | M18 Sensors | |
| Series | E57 | |
| Width | 57.15mm | |
| Hazardous Area Certification | No | |
| Depth | 57.15mm | |
| Diameter | 18mm | |
| Height | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fixing Bracket | ||
Sub Type Support Bracket | ||
Product Type Fixing Bracket | ||
For Use With M18 Sensors | ||
Series E57 | ||
Width 57.15mm | ||
Hazardous Area Certification No | ||
Depth 57.15mm | ||
Diameter 18mm | ||
Height 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton fixing bracket from the moeller series E57 is expertly designed to securely mount M18 sensors, offering both stability and reliability in varied applications. Constructed from high-quality stainless steel, this accessory ensures durability, even in demanding environments. Its sleek design not only complements the aesthetic of your equipment but also guarantees a perfect fit for your sensors. This fixing bracket is engineered for ease of installation, making it an ideal choice for professionals seeking efficient solutions without compromising on performance or safety in their operations.
Engineered from robust stainless steel for superior longevity
Designed specifically for M18 sensors ensuring a precise fit
Allows for quick installation, saving valuable time on projects
Built to withstand a wide range of temperatures, from -25 °C to 70 °C
Compact dimensions ensure it fits seamlessly into various setups
Free from certifications, ensuring streamlined usability
Related links
- Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 8 mm for Use with M8 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 12 mm for Use with M12 Sensors
- Eaton, E58 Series Fixing Bracket Support Bracket for Use with Proximity Switches
- Eaton PKZM 0 Series Mounting Rail for Use with Support Bracket 18 mm x 57 mm x 45mm
- Eaton, E57 Series Protective Cap Dust Protection Cover 12 mm for Use with Sensor
- Eaton, E57 Series Protective Cap Protection Cap 30 mm for Use with Sensor
- Eaton, E57 Series Protective Cap Protection Cap 18 mm for Use with Sensor
