Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor

Subtotal (1 unit)*

€199.18

(exc. VAT)

€244.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.18

*price indicative

RS Stock No.:
246-200
Mfr. Part No.:
135786 E51KF593
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Fibreglass Duplex Cable

Product Type

Cable

Accessory Type

Cable

For Use With

Sensor

Series

E51

Height

50.8mm

Width

133.35mm

Hazardous Area Certification

NO

Depth

158.75mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton glass fibre duplex cable, designed for the Eaton Moeller series E51, provides a robust solution for optical sensors, ensuring superior connectivity and performance. With its stainless steel construction, this flat cable is engineered to withstand challenging environmental conditions, making it an ideal choice for automation and process control applications. Its compatibility with various reflex sensors enables seamless integration into existing setups, while the accessory's unique design means it not only meets but exceeds industry standards. The durability and reliability of this product ensure that it serves as a vital component in any engineering project, facilitating efficient communication in electrical installations.

Constructed of durable stainless steel for long-lasting performance

Specially designed for optimal compatibility with optical sensors

Flat design enables easy installation in tight spaces

Able to function efficiently in high and low temperature conditions

Provides steady and reliable connectivity for automation systems

Part of the renowned Eaton Moeller series, known for quality

A versatile accessory that enhances the functionality of reflex sensors

Related links