E. Bourgeois Expandable Braided Silicone, Fibreglass Red, Brown Cable Sleeve, 1m Length 2 mm Cable Diameter, PF03 Series
- RS Stock No.:
- 283-6424
- Distrelec Article No.:
- 155-05-235
- Mfr. Part No.:
- PF03 062 08 310
- Manufacturer:
- E. Bourgeois
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6424
- Distrelec Article No.:
- 155-05-235
- Mfr. Part No.:
- PF03 062 08 310
- Manufacturer:
- E. Bourgeois
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E. Bourgeois | |
| Product Type | Cable Sleeve | |
| Colour | Red, Brown | |
| Material | Silicone, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 2mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 2kV/mm | |
| Wall Thickness | 400μm | |
| Series | PF03 | |
| Select all | ||
|---|---|---|
Brand E. Bourgeois | ||
Product Type Cable Sleeve | ||
Colour Red, Brown | ||
Material Silicone, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 2mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Dielectric Strength 2kV/mm | ||
Wall Thickness 400μm | ||
Series PF03 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Insulating sleeve is designed to provide exceptional performance and durability. With a focus on quality and precision, this product is a must-have for professionals and hobbyists alike.
High-quality construction ensures long-lasting durability
Precision engineering for accurate measurements
Versatile design for various applications
Efficient performance for optimal results
Easy to use and operate for user convenience
Related links
- E. Bourgeois Expandable Braided Fiberglass 5mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 4mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Silicone Red Cable Sleeve PF03
- E. Bourgeois Expandable Braided Fibreglass Red Cable Sleeve PF03 Series
- E. Bourgeois Expandable Braided Fibreglass Silicone Brown Red Cable Sleeve 1 m
- E. Bourgeois Expandable Braided Fibreglass Silicone Black Cable Sleeve 1 m Length 6
- E. Bourgeois Fiberglass 18mm Diameter PF03 Series
- E. Bourgeois Braided Fiberglass Silicone Rubber Red Brown Cable Sleeve CETAVER Series
