Eaton, SL7 Series Mounting Base Base Module for Use with SL7 Signal Towers, CE, CSA, IEC/EN 60529, UL 508 Standard
- RS Stock No.:
- 247-333
- Mfr. Part No.:
- 171456 SL7-FMS-100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€264.67
(exc. VAT)
€325.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.67 |
*price indicative
- RS Stock No.:
- 247-333
- Mfr. Part No.:
- 171456 SL7-FMS-100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Base | |
| Accessory Type | Mounting Base | |
| Sub Type | Base Module | |
| For Use With | SL7 Signal Towers | |
| Series | SL7 | |
| Width | 81mm | |
| Depth | 81mm | |
| Height | 202mm | |
| Hazardous Area Certification | EN, IEC | |
| Standards/Approvals | CE, CSA, IEC/EN 60529, UL 508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Base | ||
Accessory Type Mounting Base | ||
Sub Type Base Module | ||
For Use With SL7 Signal Towers | ||
Series SL7 | ||
Width 81mm | ||
Depth 81mm | ||
Height 202mm | ||
Hazardous Area Certification EN, IEC | ||
Standards/Approvals CE, CSA, IEC/EN 60529, UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL7 Base module is expertly designed for versatility and ease of installation in diverse operational environments. Constructed from robust materials, this base module provides reliable functionality within a compact 100 mm housing, making it suitable for a range of applications. Its user-friendly quick-mounting mechanism ensures swift setup and integration, while the high-grade aluminium tube enhances durability. With a degree of protection rated at IP66 and a range of certifications, it guarantees dependable operation even in challenging conditions. This product's modern design harmonises with existing equipment and adds an aesthetic touch, making it ideal for both industrial and commercial settings.
Rapid mounting and wiring for quick installation
IP66 rating ensures protection against dust and water ingress
Resilient aluminium construction designed for long-term use
Mechanically tested to withstand sinusoidal shocks
Versatile mounting options accommodate various operational setups
Meets rigorous IEC and UL standards for electrical safety
Related links
- Eaton SL7 Series Black Base 250V IP66
- Eaton Black Series Black Base 250V IP66
- DFRobot IEC/EN/BS 60947-1 UL 508 Standard
- Eaton IP66 Series Base 240V ac, IP66
- Eaton SL7 Series Beacon, IP66 120V Base 100 dB @ 1m Acoustic Module
- Eaton SL7 Series Green 2 Lights 24V ac/dc Base Mount
- Eaton SL7 Series Red Green Signal Tower No Sounder Component, 3 Lights 24V ac/dc Base Mount
- Eaton 2 kVA Chassis Mount Transformer CE IEC EN VDE
