Eaton, CAAE Series Analogue Actuator Analogue Actuator for Use with xComfort, RoHS Standard
- RS Stock No.:
- 253-950
- Mfr. Part No.:
- 240697 CAAE-01/01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€237.05
(exc. VAT)
€291.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.05 |
*price indicative
- RS Stock No.:
- 253-950
- Mfr. Part No.:
- 240697 CAAE-01/01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Analogue Actuator | |
| Product Type | Actuator | |
| Sub Type | Analogue Actuator | |
| For Use With | xComfort | |
| Series | CAAE | |
| Depth | 149.5mm | |
| Hazardous Area Certification | No | |
| Width | 34.06mm | |
| Height | 27.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Analogue Actuator | ||
Product Type Actuator | ||
Sub Type Analogue Actuator | ||
For Use With xComfort | ||
Series CAAE | ||
Depth 149.5mm | ||
Hazardous Area Certification No | ||
Width 34.06mm | ||
Height 27.7mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort analogue actuator is a cutting-edge device designed for seamless control in modern automation systems. This versatile solution empowers users to manage lighting and other electrical devices with precision and ease through its 0-10VDC output. Perfectly combining functionality with a sleek design, it fits effortlessly into a variety of settings. The actuator is not only compact and lightweight, but it also boasts a robust construction that meets strict industry compliance standards. With the ability to integrate into existing xComfort systems, this actuator opens the door to limitless possibilities for enhancing energy efficiency and user convenience in residential and commercial spaces.
Compact dimensions allow for flexible installation in various environments
Robust build ensures durability and long-lasting performance
Designed for seamless integration into the xComfort bus system
Offers both minimum and maximum output voltage settings for tailored application needs
LED indication provides clear operational status at a glance
IP20 degree of protection keeps the unit safe from dust ingress
Mains powered for straightforward installation and use
Supports various switching scenarios to enhance operational flexibility
