Jumo, 202810 Series Non-Metallic Fitting Angled Seat Fitting for Use with Electrochemical Sensors, RoHS, EN 60529
- RS Stock No.:
- 278-725
- Mfr. Part No.:
- 202810/03-104-87-080/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€307.75
(exc. VAT)
€378.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.75 |
*price indicative
- RS Stock No.:
- 278-725
- Mfr. Part No.:
- 202810/03-104-87-080/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Non-Metallic Fitting | |
| Product Type | Flow Controller Fitting Kit | |
| Sub Type | Angled Seat Fitting | |
| For Use With | Electrochemical Sensors | |
| Series | 202810 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Non-Metallic Fitting | ||
Product Type Flow Controller Fitting Kit | ||
Sub Type Angled Seat Fitting | ||
For Use With Electrochemical Sensors | ||
Series 202810 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EN 60529 | ||
- COO (Country of Origin):
- DE
The Jumo Flow through fitting made of PP/PC material is designed to accommodate 1 to 3 sensor/s with Pg13.5 thread and an insertion length of 120mm. It is designed for an operating temperature of 0 to +90 °C. The fitting is to be installed in the process via two G 1/2 screw connections.
Pressure resistance is 1 bar at +90°C and 6 bar at +25°C
