Jumo Cable for Use with Sensor, RoHS Standard
- RS Stock No.:
- 278-902
- Mfr. Part No.:
- Y-connecting cable, 5-pole
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€66.73
(exc. VAT)
€82.08
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.73 |
*price indicative
- RS Stock No.:
- 278-902
- Mfr. Part No.:
- Y-connecting cable, 5-pole
- Manufacturer:
- Jumo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Cable | |
| Product Type | Connecting Cable | |
| For Use With | Sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Cable | ||
Product Type Connecting Cable | ||
For Use With Sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Y-cable connects a measuring instrument to a PC interface (RJ-45) and a voltage source (M12 x 1.5), featuring an M12 x 1.5 socket for the instrument. It ensures seamless power supply and data transfer in industrial setups.
Built to withstand harsh industrial environments
Easy installation with clearly labeled connectors
