ifm electronic, EY Series Cable for Use with Sensor, RoHS Standard
- RS Stock No.:
- 594-839
- Mfr. Part No.:
- EY5053
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.10
(exc. VAT)
€60.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.10 |
*price indicative
- RS Stock No.:
- 594-839
- Mfr. Part No.:
- EY5053
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | EY | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series EY | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ifm electronic Y connection cable operates at 24 V DC and is classified under protection class III. It supports a maximum current load of 3 A and is designed to withstand ambient temperatures ranging from -25 to 80 °C. The cable features an IP67 protection rating, ensuring it is dust-tight and protected against temporary water immersion. Mechanically, it weighs 54.1 grams, with a moulded body made of TPU and a brass nut that is nickel-plated for durability.
Free from silicone
Gold-plated contacts
Drag chain suitability
