Jumo, Bajo Adapter Series Adapter Bayonet Counterpart Round Design 12 mm for Use with Bayonet Locks, DIN 43734, DIN
- RS Stock No.:
- 279-132
- Mfr. Part No.:
- Bajo-Adapter RD M12x1 D 12/8,5 x 20 MS
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.39 |
*price indicative
- RS Stock No.:
- 279-132
- Mfr. Part No.:
- Bajo-Adapter RD M12x1 D 12/8,5 x 20 MS
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sub Type | Bayonet Counterpart Round Design | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Bayonet Locks | |
| Series | Bajo Adapter | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Height | 20mm | |
| Standards/Approvals | DIN 43734, DIN 43763, RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sub Type Bayonet Counterpart Round Design | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Bayonet Locks | ||
Series Bajo Adapter | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Height 20mm | ||
Standards/Approvals DIN 43734, DIN 43763, RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Bayonet counterpart in round design (RD) consists of material no. 2.0401.20, nickel-plated brass. A thread M12 x 1 with a screw-in length L1 of 10 mm serves as process connection. The counterpart is used for a 12 mm bayonet lock for the installation of plug-in resistance thermometers and thermocouples.
The outer diameter is 12 mm
The inner diameter is 8.5 mm
The total length of the counterpart is 20 mm
