Jumo, Bajo Adapter Series Flange 10 mm for Use with Bayonet Locks, RoHS, DIN 43763, DIN 43734 Standard
- RS Stock No.:
- 279-252
- Mfr. Part No.:
- Blechflansch D 10mm St
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€10.73
(exc. VAT)
€13.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.73 |
*price indicative
- RS Stock No.:
- 279-252
- Mfr. Part No.:
- Blechflansch D 10mm St
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Flange | |
| Product Type | Flange | |
| For Use With | Bayonet Locks | |
| Series | Bajo Adapter | |
| Diameter | 10mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, DIN 43763, DIN 43734 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Flange | ||
Product Type Flange | ||
For Use With Bayonet Locks | ||
Series Bajo Adapter | ||
Diameter 10mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, DIN 43763, DIN 43734 | ||
- COO (Country of Origin):
- DE
The Jumo Sheet metal flange is made of steel, galvanized, and is designed for the installation of insertion resistance thermometers and thermocouples without a process connection.
The sheet metal flange is designed for a protective tube diameter of 10 mm and can be used as an alternative to pipe fittings
