Jumo, Bajo Adapter Series Adapter Bayonet Counterpart Round Design 12 mm for Use with Bayonet Locks, RoHS, DIN 43763,
- RS Stock No.:
- 279-230
- Mfr. Part No.:
- Bajo-Adapter SW G3/8 D 12/8,5 x 30mm
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.02
(exc. VAT)
€20.93
(inc. VAT)
- RS Stock No.:
- 279-230
- Mfr. Part No.:
- Bajo-Adapter SW G3/8 D 12/8,5 x 30mm
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sub Type | Bayonet Counterpart Round Design | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Bayonet Locks | |
| Series | Bajo Adapter | |
| Height | 30mm | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Standards/Approvals | RoHS, DIN 43763, DIN 43734 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sub Type Bayonet Counterpart Round Design | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Bayonet Locks | ||
Series Bajo Adapter | ||
Height 30mm | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Standards/Approvals RoHS, DIN 43763, DIN 43734 | ||
- COO (Country of Origin):
- DE
The Jumo Bayonet counterpart in round design (SW) is made of material No. 2.0401.20, nickel-plated brass. The process connection is a thread G 3/8 with a screwing length L1 of 10 mm. The counterpart is used for a 12 mm bayonet closure for the installation of insertion resistance thermometers and thermocouples.
The outer diameter is 12 mm and the inner diameter is 8.5 mm
The total length of the counterpart is 30 mm

