Jumo, 606715 Series Adjustable Bayonet Thermocouple for Use with Panel-mounting Thermostats
- RS Stock No.:
- 279-674
- Mfr. Part No.:
- 606715/80-021/000
- Manufacturer:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.95
(exc. VAT)
€11.01
(inc. VAT)
- RS Stock No.:
- 279-674
- Mfr. Part No.:
- 606715/80-021/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Adjustable Bayonet Thermocouple | |
| For Use With | Panel-mounting Thermostats | |
| Application | Thermostats Adjustment | |
| Series | 606715 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Adjustable Bayonet Thermocouple | ||
For Use With Panel-mounting Thermostats | ||
Application Thermostats Adjustment | ||
Series 606715 | ||
- COO (Country of Origin):
- DE
The Jumo Setpoint Adjuster Set consists of an setting button (slate grey RAL 7015, material thermoplastic), an orifice plate (material thermoplastic) and two M3 x 8 screws according to DIN 84 (material nickel plated brass). The scope of delivery also includes a sheet metal plate with which a maximum limitation of the adjustable setpoint can be carried out. The setpoint adjuster is required for temperature adjustment of panel mounted thermostats that do not have their own adjustment scale.
Hole distance for mounting is 22 mm
Scale has a maximum adjustment range of 250 angular degrees
Scale has a maximum adjustment range of 250 angular degrees
Related links
- Jumo, 606715 Series Adjustable Bayonet Thermocouple for Use with Panel-mounting Thermostats
- Jumo 603070 Series Changeover Thermostats 230 V, 0 → 50 °C
- RS PRO Type K Adjustable Bayonet Thermocouple 2m Length, 6mm Diameter → +350°C
- RS PRO Type J Adjustable Bayonet Thermocouple 3m Length, 6mm Diameter → +350°C
- RS PRO Type J Adjustable Bayonet Thermocouple 1m Length, 6mm Diameter → +350°C
- RS PRO Type K Adjustable Bayonet Thermocouple 3m Length, 6mm Diameter → +350°C
- RS PRO Type J Adjustable Bayonet Thermocouple 2m Length, 6mm Diameter → +350°C
- RS PRO Type J Adjustable Bayonet Thermocouple 2m Length -60°C → +350°C

