RS PRO Type K Adjustable Bayonet Thermocouple 2 m Length, 6 mm Diameter, 60 °C → 350 °C Max
- RS Stock No.:
- 131-4743
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€62.32
(exc. VAT)
€76.65
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €62.32 |
| 5 - 9 | €59.21 |
| 10 + | €56.16 |
*price indicative
- RS Stock No.:
- 131-4743
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Adjustable Bayonet Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 350°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Plug | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Adjustable Bayonet Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 350°C | ||
Probe Material Stainless Steel | ||
Terminal Type Plug | ||
Series RS PRO | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed 60°C | ||
- COO (Country of Origin):
- GB
Type K or J Adjustable Bayonet Thermocouples
Thermocouple with adjustable insertion depth
6.0 mm diameter tip
170 mm spring with adjustable fixing cap (11.5 mm I.D. single slot)
Glassfibre insulated lead with stainless steel overbraid, 7/0.2mm
Rated 350°C
Fitted with cable clamps and standard thermocouple plug
Good temperature resistance but not suitable where fluids are present
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Type J or K available
Related links
- RS PRO Type J Adjustable Bayonet Thermocouple 2 m Length -60 °C → 350 °C Max
- RS PRO Type K Adjustable Bayonet Thermocouple 3 m Length, 6 mm Diameter → 350 °C Max
- RS PRO Type J Adjustable Bayonet Thermocouple 3 m Length -60 °C → 350 °C Max
- RS PRO Type J Adjustable Bayonet Thermocouple 1 m Length -60 °C → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 2 m Length -60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 5 m Length -60 °C → 350 °C Max
