Banner, BWA-UCT Series USB Programming Tool for Use with Wireless Sensors and Networks, CE, RoHS Standard

Subtotal (1 unit)*

€250.50

(exc. VAT)

€308.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.50

*price indicative

RS Stock No.:
285-919
Mfr. Part No.:
BWA-UCT-900
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Adapter

Accessory Type

USB Programming Tool

For Use With

Wireless Sensors and Networks

Series

BWA-UCT

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

COO (Country of Origin):
US
The Banner Double-Ended Cordsets RS-485 to USB Adapter Cable enables seamless communication between RS-485 devices and USB ports. It facilitates data transfer by converting the RS-485 protocol to USB, offering a reliable and convenient solution for connecting industrial equipment to modern computers or control systems.

Includes AC Wall Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy