Banner, BWA Series Mounting Bracket 6.6 mm for Use with QM42, RoHS Standard
- RS Stock No.:
- 293-910
- Mfr. Part No.:
- BWA-BK-005
- Manufacturer:
- Banner
Subtotal (1 unit)*
€50.39
(exc. VAT)
€61.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.39 |
*price indicative
- RS Stock No.:
- 293-910
- Mfr. Part No.:
- BWA-BK-005
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| For Use With | QM42 | |
| Series | BWA | |
| Width | 41.9mm | |
| Height | 42.1mm | |
| Hazardous Area Certification | No | |
| Diameter | 6.6mm | |
| Depth | 4.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
For Use With QM42 | ||
Series BWA | ||
Width 41.9mm | ||
Height 42.1mm | ||
Hazardous Area Certification No | ||
Diameter 6.6mm | ||
Depth 4.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Banner Innovative product redefines efficiency and precision in industrial automation. Engineered with cutting-edge technology, it offers seamless integration into existing systems, ensuring that operations run smoothly and effectively. With a user-centric design, this equipment promises durability and reliability, making it an ideal choice for manufacturers looking to enhance productivity.
Equipped with intuitive controls for userfriendly operation
Meets stringent industry standards for performance and safety
Enhances productivity leading to improved operational efficiency
Related links
- Banner, BWA Series Sensor Accessory Mounting Accessory 31.75 mm for Use with Wireless Products
- Banner CE, RoHS Standard
- Banner BWA Series Gauge Pressure Sensor Gauge Reading
- Banner BWA Series Opaque Clear Lid Polycarbonate General Purpose Enclosure 152.4 mm x 203.2 mm x 101.6 mm
- Banner QMT42 Series, RoHS Compliant Standard
- Banner RoHS Standard
- Banner RoHS Standard
- Banner RoHS Standard
