Banner, SI-R Series Adapter Actuator for Use with SI-R, ISO 14119, ISO 12100, EU: Machinery 2006/42/EC, ISO 13849-1/2,
- RS Stock No.:
- 292-996
- Mfr. Part No.:
- SI-RFA-TK
- Manufacturer:
- Banner
Subtotal (1 unit)*
€113.35
(exc. VAT)
€139.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.35 |
*price indicative
- RS Stock No.:
- 292-996
- Mfr. Part No.:
- SI-RFA-TK
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Actuator | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | SI-R | |
| Series | SI-R | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 14119, ISO 12100, EU: Machinery 2006/42/EC, ISO 13849-1/2, UKCA: Machinery (Safety) s 2008, ANSI B11.19, ANSI B11.0 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Actuator | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With SI-R | ||
Series SI-R | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 14119, ISO 12100, EU: Machinery 2006/42/EC, ISO 13849-1/2, UKCA: Machinery (Safety) s 2008, ANSI B11.19, ANSI B11.0 | ||
- COO (Country of Origin):
- HU
The Banner SI-RF Safety Switch includes a T Adapter for connecting a local manual reset button, providing a reliable and secure method for system reset in safety-critical applications. This adapter enhances flexibility and ease of operation while maintaining high safety standards.
IP68 Protection rated
