Banner, SI-QS-SSA Series Adapter Universal Flexible Actuator for Use with Safety Sensors, EN ISO 13849-1:2015 Standard
- RS Stock No.:
- 286-016
- Mfr. Part No.:
- SI-QS-SSA-4
- Manufacturer:
- Banner
Subtotal (1 unit)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.59 |
*price indicative
- RS Stock No.:
- 286-016
- Mfr. Part No.:
- SI-QS-SSA-4
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Actuator | |
| Sub Type | Universal Flexible Actuator | |
| Accessory Type | Adapter | |
| For Use With | Safety Sensors | |
| Series | SI-QS-SSA | |
| Depth | 15mm | |
| Width | 31.2mm | |
| Height | 52mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13849-1:2015 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Actuator | ||
Sub Type Universal Flexible Actuator | ||
Accessory Type Adapter | ||
For Use With Safety Sensors | ||
Series SI-QS-SSA | ||
Depth 15mm | ||
Width 31.2mm | ||
Height 52mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13849-1:2015 | ||
- COO (Country of Origin):
- DE
The Banner Universal Flexible Actuator is designed for use with SI-QS75/90 and SI-LS83/100 safety interlock switches. It offers flexibility in actuator positioning, ensuring reliable performance in safety monitoring systems, particularly for applications requiring precise alignment and adaptability. This actuator enhances the functionality and reliability of interlock systems in industrial automation setups.
Actuation is in-Line
Related links
- Banner EN ISO 13849-1:2015 Standard
- Omron EN ISO 13849-1:2015 Standard
- Omron EN ISO 13849-1:2015 Standard
- Banner SI Actuator Actuator Included, Stainless Steel
- Banner SI Safety Interlock Switch Actuator Included
- Banner ISO 14119 EU: Machinery 2006/42/EC
- Banner SI-QS Safety Switch Actuator Included Interlock
- Banner SI-LS83 and LS100 Safety Switch Actuator Included Interlock
