Di-Soric, ST Series Sensor Tester Sensor Tester 82 mm for Use with NPN And Push-Pull Sensors, PNP, UKCA, CE, RoHS
- RS Stock No.:
- 309-942
- Distrelec Article No.:
- 302-96-488
- Mfr. Part No.:
- ST 7PNG
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
€228.09
(exc. VAT)
€280.55
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.09 |
*price indicative
- RS Stock No.:
- 309-942
- Distrelec Article No.:
- 302-96-488
- Mfr. Part No.:
- ST 7PNG
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sub Type | Sensor Tester | |
| Product Type | Sensor Tester | |
| Accessory Type | Sensor Tester | |
| For Use With | NPN And Push-Pull Sensors, PNP | |
| Series | ST | |
| Depth | 34mm | |
| Diameter | 82mm | |
| Hazardous Area Certification | No | |
| Width | 82mm | |
| Height | 141mm | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sub Type Sensor Tester | ||
Product Type Sensor Tester | ||
Accessory Type Sensor Tester | ||
For Use With NPN And Push-Pull Sensors, PNP | ||
Series ST | ||
Depth 34mm | ||
Diameter 82mm | ||
Hazardous Area Certification No | ||
Width 82mm | ||
Height 141mm | ||
Standards/Approvals UKCA, CE, RoHS | ||
- COO (Country of Origin):
- DE
The Di-Soric Sensor tester is used to test the proper functioning of pnp and npn sensors. The output signal is output both optically and acoustically. Quick connect sockets and the internal battery power supply ensure quick, flexible use.
Visual and acoustic signal
Buzzer can be switched off
Automatic switch off
Compact design and low weight
Shock protection via a silicone casing
Related links
- Di-Soric CE UKCA
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer CE, RoHS 10 VA
- Siemens Moulded Plastic REACH UKCA RoHS IP20 3RV1913
- Carlo Gavazzi CE Standard
- RS PRO 15 V ac 2 Output Through Hole PCB Transformer UKCA, CE 20 VA
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, CE 6 VA
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, CE 3 VA
- Endress+Hauser CE EU, RoHS Standard
