RS PRO 15 V ac 2 Output Through Hole PCB Transformer, RoHS, UKCA, CE 20 VA

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-763
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Transformer

Secondary Voltage

15 V ac

Primary Voltage

230 V ac

Number of Outputs

2

Length

60mm

Width

54mm

Depth

42mm

Power

20VA

Weight

500g

Mount Type

Through Hole

Isolation Voltage

4kVrms

Winding Type

Single Primary, Dual Secondary

Efficiency

80%

Maximum Operating Temperature

130°C

Minimum Operating Frequency

50Hz

Standards/Approvals

RoHS, UKCA, CE

Maximum Operating Frequency

60Hz

COO (Country of Origin):
PL

PCB Mounting, Flame Retardant Transformer with Thermal Fuse


Thermal fuse in primary providing overload and short circuit protection

Flame retardant materials to UL94-V0

Fully shrouded windings

Extra pins for secure board mounting

Designed and tested in accordance with EN 61558 (EN 60742) EN 60950

Open Frame - Laminated


PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section metric bobbin construction

Full varnish impregnation

Standards

EN 61558 (EN 60742); EN 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy