Baumer, Z 121.D01 Series Sensor accessories 58 mm for Use with PROFINET IO
- RS Stock No.:
- 338-934
- Mfr. Part No.:
- Z 121.D01
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€34.85
(exc. VAT)
€42.87
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.85 |
*price indicative
- RS Stock No.:
- 338-934
- Mfr. Part No.:
- Z 121.D01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Accessory Type | Sensor accessories | |
| Product Type | Absolute Encoder | |
| For Use With | PROFINET IO | |
| Series | Z 121.D01 | |
| Diameter | 58mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Accessory Type Sensor accessories | ||
Product Type Absolute Encoder | ||
For Use With PROFINET IO | ||
Series Z 121.D01 | ||
Diameter 58mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Baumer slit coupling enables backlash-free and angularly synchronous transmission of rotary motion. It features medium torsional spring stiffness, small restoring forces, and electrical isolation. Additionally, it provides vibration damping for smooth and reliable operation in various applications.
Plastic body
Hexagon terminals brass
Related links
- Baumer Eccentric Fixing 58 mm for Use with Coders
- Baumer Spring Washer 30 mm for Use with Encoder, Counter
- Baumer RoHS Standard
- Baumer Spring Coupling 58 mm for Use with GI341 GXA2S GXM2S GI330 G0A2H G0M2H,
- Baumer Spring Coupling 58 mm for Use with GBA2S EAL580-T G0AMH G0M2H G0P5H
- Siemens Communication Module for Use with PROFINET IO
- WAGO 750 Series PLC CPU for Use with WAGO-I/O-SYSTEM 750 to PROFINET IO
- Schneider Electric NSYT Series Polyamide Plate for Use with PanelSeT S3D compact enclosure 14 mm x 58 mm x 146mm
