Telemecanique Sensors, XUZC60S11 Series Reflector for Use with Standard Reflex Photo-Electric Sensor, RoHS Standard

Subtotal (1 unit)*

€28.32

(exc. VAT)

€34.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 23 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.32

*price indicative

RS Stock No.:
434-717
Mfr. Part No.:
XUZC60S11
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Reflector

Product Type

Sensor Accessory

For Use With

Standard Reflex Photo-Electric Sensor

Series

XUZC60S11

Width

4mm

Hazardous Area Certification

No

Height

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Telemecanique Sensors Photoelectric sensor accessory XU is a reflector with dimensions 40 x 60 mm. It is designed to enhance the performance of retro-reflective photoelectric sensors by providing a reliable reflective surface.

Compact 40 x 60 mm size suitable for space-constrained installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy